
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover Tape | |
For Use With/Related Products | Static Sensitive Parts Reels | |
Specifications | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 077,05000 Kč | 3 077,05 Kč |
| 10 | 2 393,14200 Kč | 23 931,42 Kč |
| 30 | 2 141,07500 Kč | 64 232,25 Kč |
| 50 | 2 037,28480 Kč | 101 864,24 Kč |
| 100 | 1 908,55440 Kč | 190 855,44 Kč |
| Unit Price without VAT: | 3 077,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 723,23050 Kč |



