Epoxy Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260CG

DigiKey Part Number
19-260CG-ND
Manufacturer
Manufacturer Product Number
260CG
Description
SCOTCHCASTELECTRICAL RESIN 260 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
Electrically Conductive
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
81°F (27°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 936565,46302 Kč1 094 736,41 Kč
Manufacturers Standard Package
Unit Price without VAT:565,46302 Kč
Unit Price with VAT:684,21025 Kč