



Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2526-6003-RB | 3M | 80 | 3M157718-ND | 68,87000 Kč | Direct |
| D2526-6002-AR | 3M | 539 | MHC26E-ND | 57,95000 Kč | Similar |
| N2526-6002-RB | 3M | 11 210 | MHC26K-ND | 64,46000 Kč | Similar |
| 0702462601 | Molex | 86 | WM9222-ND | 88,82000 Kč | Similar |
| 0702462604 | Molex | 1 485 | WM14673-ND | 59,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |














