2520-3/4X36YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2520-3/4X36YD

DigiKey Part Number
3M158767-ND
Manufacturer
Manufacturer Product Number
2520-3/4X36YD
Description
TAPE CAMBRIC TAPE YLW 3"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cambric Tape Tape Rubber Adhesive Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Cambric Tape
Adhesive
Rubber
Backing, Carrier
Cotton Cloth
Thickness
0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Yellow
Usage
-
Temperature Range
221°F (105°C)
Shelf Life Start
Date of Manufacture
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 180,36000 Kč2 180,36 Kč
101 690,16800 Kč16 901,68 Kč
481 440,82875 Kč69 159,78 Kč
961 347,99594 Kč129 407,61 Kč
1441 297,99563 Kč186 911,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 180,36000 Kč
Unit Price with VAT:2 638,23560 Kč