Scotch 2510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-2X36YD

DigiKey Part Number
3M158759-ND
Manufacturer
Manufacturer Product Number
2510-2X36YD
Description
TAPE CLOTH TAPE YELLOW 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cloth Tape Tape Adhesive Yellow 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Cloth Tape
Adhesive
-
Backing, Carrier
Fabric
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Yellow
Usage
Insulating, Sealing, Splicing
Temperature Range
220°F (104°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 225,16000 Kč4 225,16 Kč
163 144,09375 Kč50 305,50 Kč
322 936,97500 Kč93 983,20 Kč
642 750,26797 Kč176 017,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 225,16000 Kč
Unit Price with VAT:5 112,44360 Kč