242NR02-4"X10YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242NR02-4"X10YD

DigiKey Part Number
3M163102-ND
Manufacturer
Manufacturer Product Number
242NR02-4"X10YD
Description
TAPE DAMPING POLYMER 4"X10YDS
Customer Reference
Detailed Description
Damping Polymer Tape Acrylic Adhesive 4.00" (101.60mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Damping Polymer
Adhesive
Acrylic
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Usage
Vibration Damping
Temperature Range
32°F ~ 149°F (0°C ~ 65°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 091,24000 Kč6 091,24 Kč
104 771,82500 Kč47 718,25 Kč
254 360,91160 Kč109 022,79 Kč
504 085,43880 Kč204 271,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6 091,24000 Kč
Unit Price with VAT:7 370,40040 Kč