
2552-2"X36YD | |
|---|---|
DigiKey Part Number | 3M5608-ND |
Manufacturer | |
Manufacturer Product Number | 2552-2"X36YD |
Description | TAPE DAMPING FOIL SILVER 2"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Silver | |
Usage | Vibration Damping | |
Temperature Range | -25°F ~ 175°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 534,86000 Kč | 5 534,86 Kč |
| 10 | 4 331,61400 Kč | 43 316,14 Kč |
| 25 | 3 956,90520 Kč | 98 922,63 Kč |
| 50 | 3 705,72280 Kč | 185 286,14 Kč |
| Unit Price without VAT: | 5 534,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 697,18060 Kč |

