
2242-3/4X15FT | |
|---|---|
DigiKey Part Number | 3M156241-ND |
Manufacturer | |
Manufacturer Product Number | 2242-3/4X15FT |
Description | TAPE ELECTRICAL BLACK 3/4"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range 194°F (90°C) Max |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber, Self Fusing | Shelf Life 60 Months |
Backing, Carrier Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0300" (30.0 mils, 0.762mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 24 | 288,28500 Kč | 6 918,84 Kč |
| 48 | 267,57583 Kč | 12 843,64 Kč |
| 72 | 256,42347 Kč | 18 462,49 Kč |
| 120 | 243,30033 Kč | 29 196,04 Kč |
| 264 | 232,34686 Kč | 61 339,57 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |




