
2242-1-1/2X15FT | |
|---|---|
DigiKey Part Number | 3M156240-ND |
Manufacturer | |
Manufacturer Product Number | 2242-1-1/2X15FT |
Description | TAPE ELECTRICAL BLK 1 1/2"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range 194°F (90°C) Max |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber, Self Fusing | Shelf Life 60 Months |
Backing, Carrier Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0300" (30.0 mils, 0.762mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,72000 Kč | 877,72 Kč |
| 12 | 661,12167 Kč | 7 933,46 Kč |
| 36 | 588,23556 Kč | 21 176,48 Kč |
| 60 | 558,21433 Kč | 33 492,86 Kč |
| 108 | 536,24611 Kč | 57 914,58 Kč |
| Unit Price without VAT: | 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,04120 Kč |


