Mastic Sealing Tape Tape Adhesive Black 2.00" (50.80mm) X 6' (1.8m) 2 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2234

DigiKey Part Number
3M157280-ND
Manufacturer
Manufacturer Product Number
2234
Description
TAPE MASTIC SEAL TAPE BLK 2"X2YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mastic Sealing Tape Tape Adhesive Black 2.00" (50.80mm) X 6' (1.8m) 2 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Sealing Tape
Adhesive
-
Backing, Carrier
Rubber
Thickness
0.0600" (60.0 mils, 1.524mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
6' (1.8m) 2 yds
Color
Black
Usage
-
Temperature Range
194°F (90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 490,86000 Kč1 490,86 Kč
101 151,40400 Kč11 514,04 Kč
301 026,29133 Kč30 788,74 Kč
50974,76500 Kč48 738,25 Kč
100969,92280 Kč96 992,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,86000 Kč
Unit Price with VAT:1 803,94060 Kč