2210-4X10FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-4X10FT

DigiKey Part Number
SCP492-ND
Manufacturer
Manufacturer Product Number
2210-4X10FT
Description
TAPE MASTIC TAPE BLACK 4"X3.3YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mastic Tape Tape Rubber, Self Fusing Adhesive Black 4.00" (101.60mm) X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Tape
Adhesive
Rubber, Self Fusing
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0910" (91.0 mils, 2.311mm)
Thickness - Adhesive
0.0830" (83.0 mils, 2.108mm)
Thickness - Backing, Carrier
0.0070" (7.0 mils, 0.178mm)
Width
4.00" (101.60mm)
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Insulating, Moisture Sealing
Temperature Range
0°F ~ 100°F (-18°C ~ 38°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 983,42000 Kč2 983,42 Kč
102 319,96300 Kč23 199,63 Kč
302 075,46700 Kč62 264,01 Kč
501 974,77620 Kč98 738,81 Kč
1001 849,90140 Kč184 990,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 983,42000 Kč
Unit Price with VAT:3 609,93820 Kč