


1U30A-MB2U-SA1-050 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2U-SA1-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2U-SA1-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,04000 Kč | 927,04 Kč |
| 10 | 787,98600 Kč | 7 879,86 Kč |
| 25 | 738,66120 Kč | 18 466,53 Kč |
| 50 | 703,43200 Kč | 35 171,60 Kč |
| 100 | 669,89100 Kč | 66 989,10 Kč |
| 250 | 628,00656 Kč | 157 001,64 Kč |
| Unit Price without VAT: | 927,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,71840 Kč |



