1U30A-MB2R-SA1-050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1U30A-MB2R-SA1-050
3M Industrial Camera Cable Assemblies

1U30A-MB2R-SA1-050

DigiKey Part Number
19-1U30A-MB2R-SA1-050-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2R-SA1-050
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1927,04000 Kč927,04 Kč
10787,98600 Kč7 879,86 Kč
25738,66120 Kč18 466,53 Kč
50703,43200 Kč35 171,60 Kč
100669,89100 Kč66 989,10 Kč
250628,00656 Kč157 001,64 Kč
Manufacturers Standard Package
Unit Price without VAT:927,04000 Kč
Unit Price with VAT:1 121,71840 Kč