1U30A-MB2-SA2-300-CE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 4
Unit Price: 1 560,99000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
3M Industrial Camera Cable Assemblies

1U30A-MB2-SA2-300-CE

DigiKey Part Number
19-1U30A-MB2-SA2-300-CE-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2-SA2-300-CE
Description
USB3 CABLE ASSEMBLY 3 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1912,99000 Kč912,99 Kč
10775,91800 Kč7 759,18 Kč
25727,35400 Kč18 183,85 Kč
50692,66100 Kč34 633,05 Kč
100659,62910 Kč65 962,91 Kč
250618,38860 Kč154 597,15 Kč
Unit Price without VAT:912,99000 Kč
Unit Price with VAT:1 104,71790 Kč