USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
3M Industrial Camera Cable Assemblies

1U30S-MB2-SA2-300

DigiKey Part Number
19-1U30S-MB2-SA2-300-ND
Manufacturer
Manufacturer Product Number
1U30S-MB2-SA2-300
Description
USB3 CABLE ASSEMBLY 3 METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 530,33000 Kč1 530,33 Kč
101 300,82600 Kč13 008,26 Kč
251 219,43800 Kč30 485,95 Kč
501 161,29020 Kč58 064,51 Kč
1001 105,93320 Kč110 593,32 Kč
Unit Price without VAT:1 530,33000 Kč
Unit Price with VAT:1 851,69930 Kč