
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Adhesive | |
Material | Plastic | |
Color | White | |
Length | 3.625" (92.08mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Resin Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,73000 Kč | 113,73 Kč |
24 | 90,84500 Kč | 2 180,28 Kč |
48 | 86,50521 Kč | 4 152,25 Kč |
72 | 84,06056 Kč | 6 052,36 Kč |
Unit Price without VAT: | 113,73000 Kč |
---|---|
Unit Price with VAT: | 137,61330 Kč |