Strips Large Black 6.38" L x 3.94" W (161.9mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17206BLK-12ES

DigiKey Part Number
19-17206BLK-12ES3M-ND
Manufacturer
Manufacturer Product Number
17206BLK-12ES
Description
STRIPS LARGE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strips Large Black 6.38" L x 3.94" W (161.9mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Strips
Manufacturer
3M
Color
Black
Series
Size
Large
Packaging
Bulk
Size / Dimension
6.38" L x 3.94" W (161.9mm x 100.0mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,25000 Kč287,25 Kč
5248,74200 Kč1 243,71 Kč
10234,98900 Kč2 349,89 Kč
25219,05120 Kč5 476,28 Kč
50208,44720 Kč10 422,36 Kč
100198,95400 Kč19 895,40 Kč
250187,89852 Kč46 974,63 Kč
500180,53660 Kč90 268,30 Kč
1 000173,93084 Kč173 930,84 Kč
Manufacturers Standard Package
Unit Price without VAT:287,25000 Kč
Unit Price with VAT:347,57250 Kč