Strips Medium Black 6.44" L x 3.94" W (163.5mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17204BLK-12ES

DigiKey Part Number
19-17204BLK-12ES3M-ND
Manufacturer
Manufacturer Product Number
17204BLK-12ES
Description
STRIPS MEDIUM BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strips Medium Black 6.44" L x 3.94" W (163.5mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Strips
Manufacturer
3M
Color
Black
Series
Size
Medium
Packaging
Bulk
Size / Dimension
6.44" L x 3.94" W (163.5mm x 100.0mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
5233,20400 Kč1 166,02 Kč
10220,26900 Kč2 202,69 Kč
25205,22600 Kč5 130,65 Kč
50195,23520 Kč9 761,76 Kč
100186,28590 Kč18 628,59 Kč
250175,86664 Kč43 966,66 Kč
500168,92724 Kč84 463,62 Kč
1 000162,70195 Kč162 701,95 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč