Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,67000 Kč | 105,67 Kč |
| 5 | 90,47200 Kč | 452,36 Kč |
| 10 | 85,06300 Kč | 850,63 Kč |
| 25 | 78,77760 Kč | 1 969,44 Kč |
| 50 | 74,61380 Kč | 3 730,69 Kč |
| 100 | 70,88800 Kč | 7 088,80 Kč |
| 250 | 66,55336 Kč | 16 638,34 Kč |
| 500 | 63,66910 Kč | 31 834,55 Kč |
| 1 000 | 61,08373 Kč | 61 083,73 Kč |
| Unit Price without VAT: | 105,67000 Kč |
|---|---|
| Unit Price with VAT: | 127,86070 Kč |




