
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Medium | |
Size / Dimension | 6.75" L x 4.31" W (171.5mm x 109.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 Kč | 151,35 Kč |
| 5 | 130,00400 Kč | 650,02 Kč |
| 10 | 122,46900 Kč | 1 224,69 Kč |
| 25 | 113,70360 Kč | 2 842,59 Kč |
| 50 | 107,88540 Kč | 5 394,27 Kč |
| 100 | 102,67770 Kč | 10 267,77 Kč |
| 250 | 96,62036 Kč | 24 155,09 Kč |
| 500 | 92,58800 Kč | 46 294,00 Kč |
| 1 000 | 88,97161 Kč | 88 971,61 Kč |
| Unit Price without VAT: | 151,35000 Kč |
|---|---|
| Unit Price with VAT: | 183,13350 Kč |



