Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/40 100

DigiKey Part Number
19-1700/40100-DS-ND
Manufacturer
Manufacturer Product Number
1700/40 100
Description
CBL RIBN 40COND 0.05 FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.080" (2.03mm)
Series
Ribbon Width
2.000" (50.80mm)
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Twisted Pair
Operating Temperature
-20°C ~ 105°C
Number of Conductors
40 (20 Pair Twisted)
Ratings
UL Style 20462
Pitch
Conductor Material
Copper, Tinned
Length
Enter Number of Feet in Order Quantity
Insulation Resistance
1GOhms
Wire Gauge
28 AWG
Spool Size
100.0' (30.48m)
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
193,02000 Kč93,02 Kč
574,41600 Kč372,08 Kč
1067,46700 Kč674,67 Kč
2559,23120 Kč1 480,78 Kč
5053,67080 Kč2 683,54 Kč
10048,64820 Kč4 864,82 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč
Alternate Length
CBL RIBN 40COND TWIST PAIR 100'
In-Stock: 31
Unit Price: 6 735,53000 Kč
CBL RIBN 40COND TWIST PAIR 200'
In-Stock: 0
Unit Price: 7 643,06000 Kč
CBL RIBN 40COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 10'
In-Stock: 0
Unit Price: