1700/40 200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 4 507
Unit Price: 116,54000 Kč
Datasheet
Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/40 200

DigiKey Part Number
1700/40200-ND
Manufacturer
Manufacturer Product Number
1700/40 200
Description
CBL RIBN 40COND TWIST PAIR 200'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 200.0' (60.96m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.080" (2.03mm)
Packaging
Bulk
Ribbon Width
2.000" (50.80mm)
Part Status
Obsolete
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Twisted Pair
Voltage
300 V
Number of Conductors
40 (20 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20462
Length
200.0' (60.96m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1700/40 100SF3M4 507MC40F-100-ND116,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIBN 40COND TWIST PAIR 100'
In-Stock: 31
Unit Price: 6 735,53000 Kč
CBL RIBN 40COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND TWIST PAIR 5'
In-Stock: 0
Unit Price: