
1700/20BA | |
|---|---|
DigiKey Part Number | 1700/20BA-ND |
Manufacturer | |
Manufacturer Product Number | 1700/20BA |
Description | CBL RIBN 20COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 20 (10 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,73530 Kč | 2 973,53 Kč |
| 200 | 26,96145 Kč | 5 392,29 Kč |
| 300 | 25,46847 Kč | 7 640,54 Kč |
| 500 | 23,71514 Kč | 11 857,57 Kč |
| 700 | 22,63434 Kč | 15 844,04 Kč |
| 1 000 | 21,54962 Kč | 21 549,62 Kč |
| 2 500 | 19,03049 Kč | 47 576,22 Kč |
| 5 000 | 18,77011 Kč | 93 850,55 Kč |
| Unit Price without VAT: | 29,73530 Kč |
|---|---|
| Unit Price with VAT: | 35,97971 Kč |


