
155244-2300-RB | |
|---|---|
DigiKey Part Number | 3M5104-ND |
Manufacturer | |
Manufacturer Product Number | 155244-2300-RB |
Description | CONN HEADER SMD 44POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 155244-2300-RB Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.425" (10.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.25A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 338,05891 Kč | 354 961,86 Kč |
| Unit Price without VAT: | 338,05891 Kč |
|---|---|
| Unit Price with VAT: | 409,05128 Kč |






