44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
152244-0110-GB
152244-0110-GB

152244-0110-GB

DigiKey Part Number
MTA44A-ND
Manufacturer
Manufacturer Product Number
152244-0110-GB
Description
CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152244-0110-GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,09000 Kč163,09 Kč
10138,62700 Kč1 386,27 Kč
25129,93800 Kč3 248,45 Kč
50123,73560 Kč6 186,78 Kč
125115,98664 Kč14 498,33 Kč
250110,45324 Kč27 613,31 Kč
500105,18388 Kč52 591,94 Kč
1 000100,16897 Kč100 168,97 Kč
Manufacturers Standard Package
Unit Price without VAT:163,09000 Kč
Unit Price with VAT:197,33890 Kč