Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14T26-SZLB-400-0LC | |
|---|---|
DigiKey Part Number | 14T26-SZLB-400-0LC-ND |
Manufacturer | |
Manufacturer Product Number | 14T26-SZLB-400-0LC |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 13.12' (4.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 13.12' (4.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 698,02000 Kč | 13 490,10 Kč |
| Unit Price without VAT: | 2 698,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 264,60420 Kč |







