Electrical Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130C-3/4X33FT

DigiKey Part Number
3M156531-ND
Manufacturer
Manufacturer Product Number
130C-3/4X33FT
Description
TAPE ELECTRICAL BLACK 3/4"X10YDS
Customer Reference
Detailed Description
Electrical Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Electrical
Adhesive
Rubber, Self Fusing
Backing, Carrier
Rubber
Thickness
0.0300" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
30' (9.1m) 10 yds
Color
Black
Usage
Electrically Insulating
Temperature Range
194°F (90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE ELECTRICAL BLACK 3/4"X10YDS
In-Stock: 98
Unit Price: 901,44000 Kč