
130C (3/4"X30') | |
|---|---|
DigiKey Part Number | 3M130C-ND |
Manufacturer | |
Manufacturer Product Number | 130C (3/4"X30') |
Description | TAPE ELECTRICAL BLACK 3/4"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 30' (9.1m) 10 yds |
Series | Color Black |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range 194°F (90°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber, Self Fusing | Shelf Life 60 Months |
Backing, Carrier Rubber | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0300" (30.0 mils, 0.762mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,30000 Kč | 957,30 Kč |
| 24 | 670,29125 Kč | 16 086,99 Kč |
| 48 | 623,82875 Kč | 29 943,78 Kč |
| 72 | 598,80458 Kč | 43 113,93 Kč |
| 120 | 591,07267 Kč | 70 928,72 Kč |
| Unit Price without VAT: | 957,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,33300 Kč |





