
1300L - 1 QUART | |
|---|---|
DigiKey Part Number | 19-1300L-1QUART-ND |
Manufacturer | |
Manufacturer Product Number | 1300L - 1 QUART |
Description | NEOPRENE RUBBER & GASKET ADHESIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Yellow | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 30 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,95000 Kč | 2 060,95 Kč |
| 12 | 1 566,32833 Kč | 18 795,94 Kč |
| 36 | 1 399,86667 Kč | 50 395,20 Kč |
| 60 | 1 331,30467 Kč | 79 878,28 Kč |
| 108 | 1 258,64926 Kč | 135 934,12 Kč |
| Unit Price without VAT: | 2 060,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,74950 Kč |


