
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,08000 Kč | 860,08 Kč |
| 10 | 660,87000 Kč | 6 608,70 Kč |
| 36 | 576,33667 Kč | 20 748,12 Kč |
| 72 | 536,92472 Kč | 38 658,58 Kč |
| 108 | 515,69731 Kč | 55 695,31 Kč |
| 252 | 475,28639 Kč | 119 772,17 Kč |
| Unit Price without VAT: | 860,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,69680 Kč |





