RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.005" (0.13mm)
3M Custom Die Cuts | Digi-Key Daily

1267 X 1"

DigiKey Part Number
3M1267C-ND
Manufacturer
Manufacturer Product Number
1267 X 1"
Description
RF EMI SHIELDING TAPE 54' X 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
1.000" (25.40mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 263,58000 Kč2 263,58 Kč
181 838,56167 Kč33 094,11 Kč
271 802,00185 Kč48 654,05 Kč
1081 704,23852 Kč184 057,76 Kč
Unit Price without VAT:2 263,58000 Kč
Unit Price with VAT:2 738,93180 Kč