


1267-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M158449-ND |
Manufacturer | |
Manufacturer Product Number | 1267-1/2"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 464,40000 Kč | 1 464,40 Kč |
| 18 | 1 062,20722 Kč | 19 119,73 Kč |
| 36 | 988,97667 Kč | 35 603,16 Kč |
| 54 | 949,53741 Kč | 51 275,02 Kč |
| 108 | 887,41241 Kč | 95 840,54 Kč |
| 252 | 819,73607 Kč | 206 573,49 Kč |
| Unit Price without VAT: | 1 464,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,92400 Kč |


