12250-5150-00FR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 64
Unit Price: 354,90000 Kč
Datasheet
12250-5150-00FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12250-5150-00FR
12250-5150-00FR
12250-5150-00FR

12250-5150-00FR

DigiKey Part Number
MSDR50-ND
Manufacturer
Manufacturer Product Number
12250-5150-00FR
Description
CONN RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
12250-5150-00FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side (M2)
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes