


1194-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M155821-ND |
Manufacturer | |
Manufacturer Product Number | 1194-3/4"X36YD |
Description | RF EMI SHLDING TAPE 36YDSX0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 108.005' (32.92m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.005' (32.92m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 102,53000 Kč | 2 102,53 Kč |
| 12 | 1 598,22750 Kč | 19 178,73 Kč |
| 36 | 1 428,51722 Kč | 51 426,62 Kč |
| 60 | 1 358,62667 Kč | 81 517,60 Kč |
| 108 | 1 284,55463 Kč | 138 731,90 Kč |
| Unit Price without VAT: | 2 102,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,06130 Kč |


