Safety Glasses Gray One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11873-00000-20

DigiKey Part Number
3M158413-ND
Manufacturer
Manufacturer Product Number
11873-00000-20
Description
3M VIRTUA CCS PROTECTIVE 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses Gray One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Type
Safety Glasses
Color
Gray
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
20232,65800 Kč4 653,16 Kč
40225,82825 Kč9 033,13 Kč
60222,16933 Kč13 330,16 Kč
100217,87100 Kč21 787,10 Kč
260210,65596 Kč54 770,55 Kč
500206,26084 Kč103 130,42 Kč
1 000202,01987 Kč202 019,87 Kč
Manufacturers Standard Package
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč