


1183-3/4X18YD | |
|---|---|
DigiKey Part Number | 3M158407-ND |
Manufacturer | |
Manufacturer Product Number | 1183-3/4X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.750" (19.10mm) X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,23000 Kč | 1 961,23 Kč |
| 12 | 1 621,41167 Kč | 19 456,94 Kč |
| 36 | 1 532,01306 Kč | 55 152,47 Kč |
| 108 | 1 466,34694 Kč | 158 365,47 Kč |
| Unit Price without VAT: | 1 961,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,08830 Kč |




