RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1183-1/2"X18YD

DigiKey Part Number
3M157270-ND
Manufacturer
Manufacturer Product Number
1183-1/2"X18YD
Description
RF EMI SHIELDING TAPE 54' X 0.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Tin-Plated Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 380,20000 Kč1 380,20 Kč
181 102,24333 Kč19 840,38 Kč
361 062,95972 Kč38 266,55 Kč
1081 014,42694 Kč109 558,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 380,20000 Kč
Unit Price with VAT:1 670,04200 Kč