
Category | Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Series | Width 7.70" (195.58mm) |
Packaging Bulk | Length 10.00" (254.00mm) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Copper Foil | Shelf Life 60 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Backing, Carrier Copper Foil | Base Product Number |
Thickness 0.0026" (2.6 mils, 0.066mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,35000 Kč | 486,35 Kč |
| 10 | 371,62400 Kč | 3 716,24 Kč |
| 30 | 329,36400 Kč | 9 880,92 Kč |
| 50 | 311,96080 Kč | 15 598,04 Kč |
| 100 | 290,37740 Kč | 29 037,74 Kč |
| 250 | 265,07256 Kč | 66 268,14 Kč |
| 500 | 248,10912 Kč | 124 054,56 Kč |
| Unit Price without VAT: | 486,35000 Kč |
|---|---|
| Unit Price with VAT: | 588,48350 Kč |




