

117S | |
|---|---|
DigiKey Part Number | 117S-ND |
Manufacturer | |
Manufacturer Product Number | 117S |
Description | TAPE HOUSEHOLD TRAN 3/4"X18YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Transparent | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 80,52700 Kč | 805,27 Kč |
| 25 | 72,38440 Kč | 1 809,61 Kč |
| 50 | 66,91220 Kč | 3 345,61 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


