
810 1/2"X36 YD | |
|---|---|
DigiKey Part Number | 3M156830-ND |
Manufacturer | |
Manufacturer Product Number | 810 1/2"X36 YD |
Description | TAPE HOUSEHOLD CLEAR 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | Acrylic | |
Backing, Carrier | Acetate | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 12 | 74,96250 Kč | 899,55 Kč |
| 36 | 66,02111 Kč | 2 376,76 Kč |
| 60 | 62,33950 Kč | 3 740,37 Kč |
| 108 | 58,43472 Kč | 6 310,95 Kč |
| 252 | 53,37825 Kč | 13 451,32 Kč |
| 504 | 49,69317 Kč | 25 045,36 Kč |
| 1 008 | 46,37059 Kč | 46 741,55 Kč |
| 5 004 | 40,94610 Kč | 204 894,28 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

