
10368-3280-000-0 | |
|---|---|
DigiKey Part Number | 10368-3280-000-0-ND |
Manufacturer | |
Manufacturer Product Number | 10368-3280-000-0 |
Description | MINI D RIBBON 68 CONTACT 10MM OD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10368-3280-000-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 216,99300 Kč | 2 169,93 Kč |
| 25 | 203,39520 Kč | 5 084,88 Kč |
| 50 | 193,68560 Kč | 9 684,28 Kč |
| 100 | 184,44220 Kč | 18 444,22 Kč |
| 300 | 170,69343 Kč | 51 208,03 Kč |
| 500 | 164,65624 Kč | 82 328,12 Kč |
| 1 000 | 156,80760 Kč | 156 807,60 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |


