



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,13000 Kč | 249,13 Kč |
| 10 | 211,75800 Kč | 2 117,58 Kč |
| 25 | 198,49320 Kč | 4 962,33 Kč |
| 50 | 189,01140 Kč | 9 450,57 Kč |
| 100 | 179,99200 Kč | 17 999,20 Kč |
| 300 | 166,57543 Kč | 49 972,63 Kč |
| 500 | 160,68470 Kč | 80 342,35 Kč |
| 1 000 | 153,02551 Kč | 153 025,51 Kč |
| Unit Price without VAT: | 249,13000 Kč |
|---|---|
| Unit Price with VAT: | 301,44730 Kč |


