



Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 787170-5 | TE Connectivity AMP Connectors | 0 | A23727-ND | 7,68613 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,00000 Kč | 467,00 Kč |
| 10 | 396,84100 Kč | 3 968,41 Kč |
| 25 | 371,99200 Kč | 9 299,80 Kč |
| 50 | 354,24040 Kč | 17 712,02 Kč |
| 100 | 337,34340 Kč | 33 734,34 Kč |
| 300 | 312,20527 Kč | 93 661,58 Kč |
| 500 | 301,16844 Kč | 150 584,22 Kč |
| Unit Price without VAT: | 467,00000 Kč |
|---|---|
| Unit Price with VAT: | 565,07000 Kč |








