10002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10002

DigiKey Part Number
100023M-ND
Manufacturer
Manufacturer Product Number
10002
Description
CONN SPLICE 4 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Copper Wire Only
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,49000 Kč274,49 Kč
10233,19200 Kč2 331,92 Kč
25218,57480 Kč5 464,37 Kč
50208,14240 Kč10 407,12 Kč
100198,20890 Kč19 820,89 Kč
250185,80752 Kč46 451,88 Kč
500176,94756 Kč88 473,78 Kč
1 000168,51262 Kč168 512,62 Kč
Manufacturers Standard Package
Unit Price without VAT:274,49000 Kč
Unit Price with VAT:332,13290 Kč