
SCSF4-L | |
|---|---|
DigiKey Part Number | 298-23473-ND |
Manufacturer | |
Manufacturer Product Number | SCSF4-L |
Description | CONN BUTT SPLICE 4 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Gray |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 267,87100 Kč | 2 678,71 Kč |
| 25 | 260,24080 Kč | 6 506,02 Kč |
| 50 | 254,60920 Kč | 12 730,46 Kč |
| 100 | 249,08880 Kč | 24 908,88 Kč |
| 250 | 241,96416 Kč | 60 491,04 Kč |
| 500 | 236,70206 Kč | 118 351,03 Kč |
| 1 000 | 231,54894 Kč | 231 548,94 Kč |
| 2 500 | 224,89530 Kč | 562 238,25 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |


