



06386 | |
|---|---|
DigiKey Part Number | 3M6411-ND |
Manufacturer | |
Manufacturer Product Number | 06386 |
Description | TAPE DBL SIDED BLACK 1/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.25" (6.35mm) 1/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,14000 Kč | 957,14 Kč |
| 12 | 721,64667 Kč | 8 659,76 Kč |
| 36 | 642,35250 Kč | 23 124,69 Kč |
| 60 | 609,70617 Kč | 36 582,37 Kč |
| 108 | 575,09574 Kč | 62 110,34 Kč |
| 252 | 530,27123 Kč | 133 628,35 Kč |
| Unit Price without VAT: | 957,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,13940 Kč |


