
F9473PC-2-5 | |
|---|---|
DigiKey Part Number | 1067-F9473PC-2-5-ND |
Manufacturer | |
Manufacturer Product Number | F9473PC-2-5 |
Description | TAPE ADHSV TRNSFR CLR 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,55000 Kč | 1 356,55 Kč |
| 10 | 1 046,75000 Kč | 10 467,50 Kč |
| 25 | 950,26000 Kč | 23 756,50 Kč |
| 50 | 885,58660 Kč | 44 279,33 Kč |
| 100 | 827,28400 Kč | 82 728,40 Kč |
| 250 | 758,93712 Kč | 189 734,28 Kč |
| Unit Price without VAT: | 1 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,42550 Kč |


