Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9473PC-1-5

DigiKey Part Number
1067-F9473PC-1-5-ND
Manufacturer
Manufacturer Product Number
F9473PC-1-5
Description
TAPE ADHSV TRNSFR CLR 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0140" (14.0 mils, 0.356mm)
Thickness - Adhesive
0.0100" (10.0 mils, 0.254mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,33000 Kč802,33 Kč
10616,08100 Kč6 160,81 Kč
25558,03440 Kč13 950,86 Kč
50519,12100 Kč25 956,05 Kč
100485,02230 Kč48 502,23 Kč
Manufacturers Standard Package
Unit Price without VAT:802,33000 Kč
Unit Price with VAT:970,81930 Kč
Alternate Length
TAPE ADHSV TRNSFR CLR 1"X60YDS
In-Stock: 24
Unit Price: 3 649,45000 Kč