Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

F9460PC-12-5

DigiKey Part Number
1067-F9460PC-12-5-ND
Manufacturer
Manufacturer Product Number
F9460PC-12-5
Description
TAPE ADHSV TRNSFR CLR 12"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
12.00" (304.80mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 787,27000 Kč2 787,27 Kč
102 165,98600 Kč21 659,86 Kč
251 972,45960 Kč49 311,49 Kč
501 949,83220 Kč97 491,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 787,27000 Kč
Unit Price with VAT:3 372,59670 Kč