


966SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-966SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 966SQ-12(6) |
Description | TAPE ADHSV TRNFR CLR 12"X12" 1=1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Densified Kraft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,43000 Kč | 249,43 Kč |
| 12 | 185,68333 Kč | 2 228,20 Kč |
| 30 | 167,52533 Kč | 5 025,76 Kč |
| 54 | 157,12685 Kč | 8 484,85 Kč |
| 102 | 146,85539 Kč | 14 979,25 Kč |
| 252 | 133,83437 Kč | 33 726,26 Kč |
| 504 | 130,84054 Kč | 65 943,63 Kč |
| Unit Price without VAT: | 249,43000 Kč |
|---|---|
| Unit Price with VAT: | 301,81030 Kč |




